text.skipToContent text.skipToNavigation

Manufacturer Part #

CY6/G

50A 600V 24-8AWG 8mm green DIN Term Block Screw Feed-Thru

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CY6/G - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw
Terminal Pitch: 8mm
Rated Voltage: 600V
Current Rating: 50A
Gender: Female
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,946
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$111.00
USD
Quantity
Unit Price
100
$1.11
300
$1.10
400
$1.09
1,000
$1.08
1,500+
$1.07
Product Variant Information section