text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-32DP-2DSA(01)

DF11 Series 32 Position Dual Row 2 mm Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric DF11-32DP-2DSA(01) - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Pin Headers
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
100
$1.62
200
$1.61
400
$1.60
500
$1.59
1,500+
$1.56
Product Variant Information section