text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-8DP-2DSA(24)

DF11 Series 8 Position 2 mm Pitch Through Hole Dual Row Straight Shrouded Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Hirose Electric DF11-8DP-2DSA(24) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The DF11-8DP-2DSA(24) is a part of DF11 series 8 Position 2 mm Pitch Dual Row (2x4) Straight Through Hole Pin Header. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

 

Pricing Section
Global Stock:
19,177
USA:
19,177
3,038
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.295
3,000+
$0.28
Product Variant Information section