text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM43DRXH-S37

86 Total Contact Dual pin header connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM43DRXH-S37 - Technical Attributes
Attributes Table
No of Positions: 86
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$76.90
USD
Quantity
Unit Price
3
$7.77
10
$7.69
30
$7.62
75
$7.56
200+
$7.46
Product Variant Information section