text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-40P-0.8SV10

FX18 Series 40 Position 0.8 mm Straight Surface Mount Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX18-40P-0.8SV10 - Technical Attributes
Attributes Table
No of Positions: 40
No of Rows: 2
Pitch: 0.8 mm
Style/Orientation: Receptacle Housing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
58
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.80
USD
Quantity
Unit Price
5
$4.78
20
$4.68
40
$4.63
125
$4.55
250+
$4.45
Product Variant Information section