text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-80P-0.5SV20

FX23 Series 80 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric FX23-80P-0.5SV20 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 84
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 70mΩ
Current Rating: 3A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 200V
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.40
USD
Quantity
Unit Price
10
$4.34
25
$4.28
50
$4.24
150
$4.17
300+
$4.08
Product Variant Information section