text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC36SAAN

PBC Series Single Row 36 Position 2.54 mm Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Sullins PBC36SAAN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PBC36SAAN is a part of PBC series 36 position through hole single row straight header. It has an operating temperature ranging from -65°C to + 125°C.Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm] Contact Centers
  • 36 total contacts
  • Single Row
  • Straight,.230" [5.84 mm] Head,.120" [3.05 mm] TAIL
  • No Mounting

View the complete PBC series PCB Interconnect

 

Pricing Section
Global Stock:
1,175
USA:
1,175
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
20
$1.32
50
$1.30
125
$1.29
300
$1.27
750+
$1.24
Product Variant Information section