text.skipToContent text.skipToNavigation

Manufacturer Part #

PV20-5,00

PV Series 20 Position 5 mm Pitch Vertical Single Mold Open Ended Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PV20-5,00 - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 5 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$65.40
USD
Quantity
Unit Price
20
$3.27
60
$3.22
100
$3.20
300
$3.15
500+
$3.10
Product Variant Information section