text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH100-LPSE-S20-ST-BK

20 Position Total Single Row 1 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH100-LPSE-S20-ST-BK - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Features & Applications

The SMH100 Series is a 20 Position Single Row 1 mm Pitch Male Headers, Straight, Right Angle, SMT

Features:

  • Male Header
  • .000010” Gold Overall
  • 1 mm Single Readout
  • 20 total contacts
  • Straight Thru Hole Head 1.80 mm[.071"] Tail 2.50 mm[.098"]
  • Black

Specifications:

  • Insulator Material  L.C.P, UL 94V-0, BLACK COLOR
  • Contact Material PHOSPHOR BRONZE
  • Current Rating 1 AMP
  • Insulator Resistance 1000 MEGA OHMS MIN
  • Contact Resistance 20 Milli OHMS MAX
  • Dielectric Withstanding AC 300V
  • Operating Temperature -40° C TO +125° C
  • Processing Temp 260° C FOR 10 Secs MAX
  • Mates With Female SFM Series

View the series of SMH100-LPSE Male headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,059
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,580.00
USD
Quantity
Unit Price
1,000+
$2.58
Product Variant Information section