text.skipToContent text.skipToNavigation

Manufacturer Part #

SMH100-LPSE-S15-ST-BK

15 Position Total Single Row 1 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SMH100-LPSE-S15-ST-BK - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 1A
Contact Plating: Gold Flash
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications

The SMH100-LPSE-S15-ST-BK is a .039" Gold 1x15 Position (15 Pin) Straight Male Header.

Features:

  • Male Header
  • .000010” Gold Overall
  • 1 mm Single Readout
  • 15 total contacts
  • Straight Thru Hole Head 1.80mm[.071"] Tail 2.50mm[.098"]
  • Black

Specifications:

  • Insulator Material: L.C.P, UL 94V-0, Black color
  • Contact Material: Phosphor Bronze
  • Current Rating: 1 AMP
  • Insulator Resistance: 1000 Mega ohms min
  • Contact Resistance: 20 Milli ohms Max
  • Dielectric Withstandind: AC 300 V
  • Operating Temperature: -40° C to +125° C
  • Processing Temp: 260° C for 10 Secs Max
  • Mates with Female SFM Series

View the Complete Series of SMH100 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,066
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$2,020.00
USD
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
200
$2.07
500+
$2.02
Product Variant Information section