text.skipToContent text.skipToNavigation

Manufacturer Part #

009286002021906

2 Position 18-26 AWG White Wire to Wire Poke-Home Thru Wire Connector

Product Specification Section
KYOCERA AVX 009286002021906 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Pitch: 1.27 mm
Termination: Poke-in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$310.00
USD
Quantity
Unit Price
400
$0.775
1,200+
$0.745