text.skipToContent text.skipToNavigation

Manufacturer Part #

009286002021906

2 Position 18-26 AWG White Wire to Wire Poke-Home Thru Wire Connector

Product Specification Section
KYOCERA AVX 009286002021906 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Pitch: 1.27 mm
Termination: Poke-in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
25
$0.985
75
$0.96
150
$0.945
400
$0.925
1,000+
$0.885