Manufacturer Part #
2042274-2
Single Row 2 Position 7.8 mm Spacing Vertical Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2042274-2 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Vertical Header/Plug |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Pitch: | 7.8 mm |
| Termination: | Solder |
| Voltage Rating: | 500V |
| Current Rating: | 40A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Gender: | Male |
| Color: | Black |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | PCB Mount |
Features & Applications
The 2042274-2 is a 2 Position Vertical Pin ET Power Connector.
ET Power Connector is also available in Right-angle mount and with 2.5 mm2 (14 AWG) to 6 mm2 (10 AWG) wire range.
Features:
- Product Type = Pin Connector
- Product Line = ET Power Connector
- Orientation = Vertical
- Color = Black
- PCB Mounting Orientation = Vertical
- Contact Type = Pin
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Lead Free Solder Processes = Wave solder capable to 260°C, Wave solder capable to 240°C, Wave solder capable to 265°C
Applications:
- Power Distribution
- Power Supplies
- Telecoms Base Stations
- Computer Servers and Storage Systems
- Industrial Electronic Equipment Cabinets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
450+
$3.12
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
PCB Mount