Manufacturer Part #
560-002-000-310
E-Seal 560 Series 2 Position 2.5 mm Pitch Wire to Wire Blue Waterproof Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 560-002-000-310 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 2 |
| Pitch: | 2.5 mm |
| Termination: | Crimp |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$0.725
300
$0.705
500
$0.70
1,500
$0.68
2,500+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount