text.skipToContent text.skipToNavigation

Manufacturer Part #

B06B-F32MK-GGXYR(LF)(AU)

Dual Row 6 Position 7.62 mm Pitch Black Top Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B06B-F32MK-GGXYR(LF)(AU) - Technical Attributes
Attributes Table
Type: Header
No of Positions: 6
Pitch: 7.62 mm
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$254.40
USD
Quantity
Unit Price
120
$2.12
240
$2.11
360
$2.09
600+
$2.06
Product Variant Information section