text.skipToContent text.skipToNavigation

Manufacturer Part #

BM02B-PASS-TFT(LF)(SN)

PA Series 2 Position 2.0 mm SMT Top Entry Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST BM02B-PASS-TFT(LF)(SN) - Technical Attributes
Attributes Table
Type: Shrouded Header
Style/Orientation: Straight Header/Plug
No of Positions: 2
Pitch: 2 mm
Termination: Solder
Mounting Method: PCB Mount
Features & Applications
The BM02B-PASS-TFT(LF)(SN) is a part of PA Series 2 position 2.0 mm pitch Wire to Board Single Row Surface mount Top Entry Shrouded Header Crimp style Connector.

Features:

  • Secure locking device
  • Interchangeable between crimp and IDC socket
  • Secondary retainers
  • Harness vaariation

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PA Series of Connectors

Pricing Section
Global Stock:
10,500
USA:
10,500
211,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$175.00
USD
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section