text.skipToContent text.skipToNavigation

Manufacturer Part #

0153-1-15-15-30-27-04-0

0153-1 Series Gold Over Nickel Shell / Contact Press Fit Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Mill-Max 0153-1-15-15-30-27-04-0 - Technical Attributes
Attributes Table
No of Positions: 30
Gender: Female
Termination: Press-fit
Contact Current-Max: 3A
Length: 9mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Pin Hole Diameter: 1.09mm
Mounting Hole Diameter: 1.45mm
Socket Depth: 3.71mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
369
USA:
369
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
369
Multiple Of:
500
Total
$302.58
USD
Quantity
Unit Price
500
$0.82
1,000
$0.805
1,500
$0.80
2,000
$0.795
2,500+
$0.78
Product Variant Information section