0331-0-15-01-18-01-10-0 in Bag by Mill-Max | PCB Pins and Receptacles | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0331-0-15-01-18-01-10-0

Receptacle w/ No Tail Accepts .037" - .043" Dameter leads

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0331-0-15-01-18-01-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 18
Gender: Male Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
500
$0.535
1,000
$0.525
1,500
$0.52
2,500+
$0.51
Product Variant Information section