Manufacturer Part #
0354-0-15-15-02-27-10-0
.040 -.050 Diameter Gold Finish Through Hole Pin Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 0354-0-15-15-02-27-10-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 0354-0-15-15-02-27-10-0 - Technical Attributes
Attributes Table
| Type: | Pin & Socket I/O |
| Style/Orientation: | Straight |
| No of Positions: | 1 |
| Gender: | Pin |
| Termination: | Press-fit |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole