Manufacturer Part #
0355-0-15-01-02-27-10-0
0355 Series Single Post No Tail Solder Mount Female Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Mill-Max 0355-0-15-01-02-27-10-0 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk