text.skipToContent text.skipToNavigation

Manufacturer Part #

0384-0-67-80-23-27-10-0

0384 Series 3.56 mm Long (Accepts 1.14 to 1.65 mm) No Tail Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 0384-0-67-80-23-27-10-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 23
Gender: Male Receptacle
Termination: Solder
Contact Current-Max: 11.2A
Length: 3.56mm
Contact Material: Beryllium Copper Alloy
Contact Plating: Gold
Pin Hole Diameter: 2.24mm
Mounting Hole Diameter: 2.67mm
Accepts Pin Diameter: 1.65mm
Socket Depth: 3.56mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,700.00
USD
Quantity
Unit Price
2,000+
$2.85
Product Variant Information section