text.skipToContent text.skipToNavigation

Manufacturer Part #

0490-0-15-80-07-27-04-0

Press-fit Tin over Nickel 3.66 mm Mounting Hole PCB Pin Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Mill-Max 0490-0-15-80-07-27-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,360.00
USD
Quantity
Unit Price
1,000+
$1.36
Product Variant Information section