

Manufacturer Part #
0529-0-15-01-10-02-10-0
0.160" (4.06mm) Tin-Lead Finish PCB Pin Receptacle
| |||||||||||
Mfr. Name: | Mill-Max | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: | 1521 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Straight Socket/Receptacle |
No of Positions: | 10 |
Gender: | Male Receptacle |
Termination: | Solder |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
65
Minimum Order:
65
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.73
1,000
$0.60
1,500
$0.595
2,000
$0.59
2,500+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount