text.skipToContent text.skipToNavigation

Manufacturer Part #

0936-0-15-20-75-14-11-0

Standard Stroke SMT Gold over Nickel Spring-Loaded Pin

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Mill-Max 0936-0-15-20-75-14-11-0 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight Header/Plug
Gender: Male
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$770.00
USD
Quantity
Unit Price
1,000
$0.77
2,000+
$0.755
Product Variant Information section