text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity 1-2199230-5 - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 67
No of Rows: 2
Pitch: 0.50 mm
Termination: Solder
Color: Black
Read Out: Dual
Operating Temp Range: -40°C to +80°C
Material: Thermoplastic
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section