text.skipToContent text.skipToNavigation

Manufacturer Part #

1218

.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1218 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight
Gender: Pin
Termination: Press-fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,288
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$410.00
USD
Quantity
Unit Price
2,500+
$0.164
Product Variant Information section