Manufacturer Part #
1583-3
Brass Bright Tin Plate for .113 inch Board Width Double Ended Turret Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1583-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1583-3 - Technical Attributes
Attributes Table
| Type: | Post |
| Style/Orientation: | Straight |
| Gender: | Pin |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Features & Applications
The 1583-3 is a Brass Bright, Tin Plate tabular turret terminal.
Material:
- .113 (2.8 ) Brass Bright Tin Plate
- Staking tool No. TL-4
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Through Hole