Manufacturer Part #
3136-2-00-15-00-00-08-0
0.040" (1.02mm) Dia Through Hole Gold PC Pin Terminal Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 3136-2-00-15-00-00-08-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 3136-2-00-15-00-00-08-0 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| Style/Orientation: | Plug |
| No of Positions: | 15 |
| Gender: | Male |
| Termination: | Solder |
| Contact Material: | Brass Alloy |
| Contact Plating: | Gold |
| Mounting Hole Diameter: | 1.09mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.425
1,000
$0.42
1,500
$0.415
2,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount