text.skipToContent text.skipToNavigation

Manufacturer Part #

4614-0-31-80-47-80-04-0

4614 Receptacle With Compliant Press-Fit Tail

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 4614-0-31-80-47-80-04-0 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 47
Gender: Female
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$665.00
USD
Quantity
Unit Price
500
$0.675
1,000
$0.665
1,500
$0.66
2,000
$0.655
2,500+
$0.64
Product Variant Information section