text.skipToContent text.skipToNavigation

Manufacturer Part #

5050462-7

4.52 mm Long Closed Bottom Sleeve Style Press Fit Discrete Mini Spring Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5050462-7 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight
No of Positions: 1
Gender: Pin
Termination: Solder
Mounting Method: Press Fit
Features & Applications

The 5050462-7 is a part of 50504 series 4.52mm closed bottom sleeve style discrete socket.

Features:

  • Product Type Features:
    • Socket Length (mm [in]) = 4.52 [0.178]
    • Sleeve Style = Closed Bottom
    • Sleeve Material = Copper
    • Recommended Hole Size (mm [in]) = 1.32 [0.052]
  • Body Features:
    • Mating Pin Dia. Range (mm [in]) = 0.36 – 0.66 [0.014 – 0.026]
    • Sleeve Material Plating = Tin
    • Spring Material = Beryllium Copper
  • Contact Features:
    • Contact Spring Plating = Tin
    • Contact Base Material = Beryllium Copper
  • Configuration Features:
    • Insertion Method = Hand/Semi-Automatic

View the available 50504 series of sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,700.00
USD
Quantity
Unit Price
20,000+
$0.335