text.skipToContent text.skipToNavigation

Manufacturer Part #

5050871-5

Series 5 - Miniature Closed Flat Bottom Spring Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5050871-5 - Technical Attributes
Attributes Table
Type: Pin & Socket I/O
No of Positions: 1
Gender: Pin
Termination: Solder
Features & Applications

The 5050871-5 is a part of 50508 loose piece miniature spring socket.

Features:

  • Product Type Features:
    • Socket Length (mm [in]) = 7.32 [0.288]
    • Sleeve Style = Closed Bottom 
    • Sleeve Material = Copper
    • Recommended Hole Size (mm [in]) = 2.59 [0.102]
  • Body Features:
    • Mating Pin Dia. Range (mm [in]) = 1.07 – 1.24 [0.042 – 0.049]
    • Sleeve Material Plating = Tin
    • Spring Material = Beryllium Copper
  • Contact Features:
    • Contact Spring Plating = Gold(30)
    • Contact Base Material = Beryllium Copper

View the complete 50508 series of socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5,920.00
USD
Quantity
Unit Price
10,000+
$0.592
Product Variant Information section