text.skipToContent text.skipToNavigation

Manufacturer Part #

520974-2

CONN QC RCPT 10-14AWG 0.250

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 520974-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging In-line
Gender: Female Receptacle
Termination: Crimp
Length: 34.8mm
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$280.00
USD
Quantity
Unit Price
2,000
$0.14
4,000
$0.138
6,000
$0.137
8,000
$0.136
10,000+
$0.134
Product Variant Information section