text.skipToContent text.skipToNavigation

Manufacturer Part #

801-43-024-10-002000

801 Interconnect Socket Single Row

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 801-43-024-10-002000 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 24
Gender: Female
Termination: Solder
Contact Current-Max: 4.5A
Length: 3.18mm
Contact Plating: Tin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$668.00
USD
Quantity
Unit Price
2
$13.74
5
$13.62
20
$13.45
40
$13.36
100+
$13.17
Product Variant Information section