text.skipToContent text.skipToNavigation

Manufacturer Part #

831-43-002-10-001000

831 Series 2 Position Single Row Through Hole Socket Accepts .015-.025" Leads

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 831-43-002-10-001000 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 2
Gender: Female Receptacle
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$598.00
USD
Quantity
Unit Price
4
$6.14
15
$6.07
40
$6.03
100
$5.98
250+
$5.91
Product Variant Information section