text.skipToContent text.skipToNavigation

Manufacturer Part #

8331-0-15-80-18-27-10-0

8113 Pin Receptacle w/ No Tail ( Accepts .37"(0.94mm) - .43"(1.09mm) Leads)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1540
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 18
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
642
USA:
642
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
142
Multiple Of:
500
Total
$107.21
USD
Quantity
Web Price
500
$0.755
1,000
$0.62
1,500
$0.615
2,000
$0.61
2,500+
$0.605
Product Variant Information section