text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-20-HSGA

Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech BHR-20-HSGA - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The BHR-20-HSGA is a part of BHR Series 20 Position Through-Hole Dual Row Right Angle Shrouded Box Header. It has an operating temperature range of -40 °C to +105 °C.

The BHR Series .100" Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.

Features:

  • Superior low profile design
  • Slot for IDC socket Polarization bump
  • Straight PCB, Right Angle PCB and SMT versions
  • Gold, Tin or Selective Gold plating
  • Options include Elevated types and integral latches
  • Hi-Temp insulator available

View the complete BHR series of Box Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2160
Multiple Of:
216
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,382.40
USD
Quantity
Unit Price
216
$0.66
432
$0.65
864
$0.64
3,240+
$0.62
Product Variant Information section