text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009840

Jumper Across (1 x 12) Red 16 A

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009840 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 12
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.80
USD
Quantity
Unit Price
2
$14.50
5
$14.38
20
$14.20
40
$14.11
100+
$13.90
Product Variant Information section