Manufacturer Part #
17-006-171
17 POSITION 2.54MM PITCH 26AWG FLAT PIN STAKED FLEX JUMPERS MALE TIN ENDS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Aries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Aries 17-006-171 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Aries 17-006-171 - Technical Attributes
Attributes Table
| Type: | Cable Jumper |
| No of Positions: | 17 |
| Pitch: | 2.54 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$8.27
10
$8.19
25
$8.13
75
$8.05
150+
$7.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box