text.skipToContent text.skipToNavigation

Manufacturer Part #

2004-402

2-Way insulated Nominal Current 32 A Push In Type Jumper Bar

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
WAGO 2004-402 - Technical Attributes
Attributes Table
Type: Jumper
Rated Voltage: 800V
Current Rating: 32A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$37.00
USD
Quantity
Unit Price
50
$0.74
125
$0.725
500
$0.70
750
$0.695
1,875+
$0.67
Product Variant Information section