text.skipToContent text.skipToNavigation

Manufacturer Part #

531230-2

2 Position 5.08 mm Centerline Open Top Standard Housing Post Shunt

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 531230-2 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 5.08 mm
Features & Applications

The 531230-2 is a open Top Standard Housing Post Shunt with 2 Position and 5.08 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.

Features:

  • Product Type = Shunt
  • Shunt Type = Standard Housing
  • Shunt Style = Open Top
  • Profile = Low
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (M?) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 5.08 [0.200]
  • Height (mm [in]) = 6.35 [0.250]
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Beryllium Copper
  • Temperature Range (°C) = -65 – +105
Pricing Section
Global Stock:
2,281
USA:
2,281
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section