Manufacturer Part #
6-1437164-9
FS Series Polyester Generic Pin Configuration Flexstrip Jumper
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1437164-9 - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Rated Voltage: | 300V |
| Current Rating: | 3A |
| Termination Style: | Solder |
| Wire Gauge: | AWG 24 |
| Gender: | Male |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
PCB Mount