Manufacturer Part #
65474-002LF
Blue 2 Position 2.54 mm Closed Top Female Socket Shunt Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 65474-002LF - Product Specification
Amphenol Communications Solutions 65474-002LF - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Rated Voltage: | 800V |
| Current Rating: | 3A |
| Gender: | Female Receptacle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
5,366
USA:
5,366
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.127
400
$0.125
1,250
$0.122
2,500
$0.121
7,500+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount