text.skipToContent text.skipToNavigation

Manufacturer Part #

65474-010LF

Blue 2 Position 2.54 mm Closed Top Female Socket Miniature Jumper Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Amphenol Communications Solutions 65474-010LF - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Contact Material: Brass
Contact Plating: Gold
Rated Voltage: 800V
Current Rating: 3A
Termination Style: PCB
Gender: Female Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4
USA:
4
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
100
$0.22
250
$0.215
750
$0.21
4,000+
$0.199
Product Variant Information section