Manufacturer Part #
68786-202LF
68786 Series White Housing Polyester Flame Retardant 1 X 2 Jumper Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 68786-202LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68786-202LF - Technical Attributes
Attributes Table
| Type: | Jumper |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Plating: | Gold |
| Rated Voltage: | 800V |
| Current Rating: | 2.5A |
| Termination Style: | PC Through Hole |
| Gender: | Female |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.0989
500
$0.0965
1,500
$0.0938
3,000
$0.0922
10,000+
$0.0872
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount