text.skipToContent text.skipToNavigation

Manufacturer Part #

810-002-LP1R001

2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.0 mm)

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
NorComp 810-002-LP1R001 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section