text.skipToContent text.skipToNavigation

Manufacturer Part #

A05SR05SR30K152A

6" SR JUMPER ASSY 1:1 CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
JST A05SR05SR30K152A - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 5
Pitch: 1 mm
Contact Plating: Tin
Termination Style: IDC
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$675.00
USD
Quantity
Unit Price
1,000
$0.675
2,000+
$0.66
Product Variant Information section