text.skipToContent text.skipToNavigation

Manufacturer Part #

JM-2BK-61

SOLDERLESS TERMINALS, 2-circuit jumper connector, 2.54mm pitch, gold plated

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST JM-2BK-61 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Rated Voltage: 250V
Current Rating: 3A
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$461.50
USD
Quantity
Unit Price
5,000
$0.0923
10,000
$0.0906
15,000
$0.0897
20,000+
$0.0885
Product Variant Information section