Manufacturer Part #
MSBH-G
MSBH Series 2 Position 2.54 mm Pitch Gold Plated Top Handle Mini Shunt
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech MSBH-G - Technical Attributes
Attributes Table
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
Features & Applications
The MSBH-G is a part of MSB series 2.54 mm shunt. It has an operating temperature ranging from -55°C to +105°C.
MS Series Mini Shunts are available in .050", 2.0mm,.100" and .200" centerlines. They quickly and easily jump individualor strip pin headers to perform manual programming on PCB’s. Thisseries offers a broad range of sizes, shapes and colors. Shunts aredesigned with detents at top for easy fingertip installation andremoval. Options include integrated pull tabs and gang types whichare molded in one piece. This series is extremely low cost and is ahighly economical, cost effective solution to replacing PCB switches
Features:
- Electrically connects two pin header posts
- Wide variety of bodies and styles to choose from
- Superior insulator design provides easy Fingertip extraction
- Pull Tab and Ganged options available
- Choice of Gold or Tin-plated contact area
- Side and end stackable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0468
3,000
$0.0455
5,000
$0.045
20,000
$0.0435
30,000+
$0.0425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag