text.skipToContent text.skipToNavigation

Manufacturer Part #

MSH-1-T-01-05-LF

MSH-1 Series Five Shunt Tin Plated PCB Connector

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics MSH-1-T-01-05-LF - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 5
Pitch: 2.54 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
397
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.25
USD
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
4,000+
$0.235