text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834237-2

SlimSeal Series 2 Position 2.5 mm Pitch Vertical Male Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834237-2 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Receptacle
No of Positions: 2
Pitch: 2.5 mm
Mating Type: Latch Holder
Termination: Solder
Material: LCP
Color: Natural
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7700
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,194.50
USD
Quantity
Unit Price
70
$0.31
210
$0.30
1,400
$0.29
2,100+
$0.285
Product Variant Information section